text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT374D,653

74HCT Series 5.5V SMT 3-State D-Type Flip-Flop Positive Edge-Trigger - SOIC-20

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The 74HCT374D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HCT374 are octal D-type flip-flops featuring separate D-type inputs for each flip-flop and 3-state outputs for bus oriented applications. A clock (CP) and an output enable (OE) input are common to all flip-flops.

Features:

  • 3-state non-inverting outputs for bus oriented applications
  • 8-bit positive, edge-triggered register
  • Common 3-state output enable input
  • Independent register and 3-state buffer operation
  • Output capability: bus driver
  • ICC category: MSI

Applications:

  • High-speed disc or tape controller
  • Communications buffer

 

 

Pricing Section
Stock:
4,000
Minimum Order:
2,000
Multiple Of:
2,000
502,000
Factory Stock:Factory Stock:
0
Total
$336.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.168
4,000
$0.137
6,000
$0.136
8,000
$0.135
10,000+
$0.134
Product Variant Information section