text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT4020D,653

74HCT Series 5.5V Surface Mount Counter - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: A/HC/T/U
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 8µA
Power Dissipation: 500mW
Propagation Delay: 36ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 1
No of Outputs: Twelve
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$725.00
USD
Quantity
Web Price
2,500
$0.29
5,000
$0.275
7,500
$0.265
10,000+
$0.25
Product Variant Information section