text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT4046AD,112

74HCT Series 5.5 V Surface Mount Phase-Locked-Loop with VCO - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Phase Lock Loop
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HCT4046AD,112 is a high-speed Si-gate CMOS Phase-locked-loop with VCO .Its core supply voltage ranges from 4.5 V to 5.5 V.

Features:

  • Low power consumption
  • Centre frequency of up to 17 MHz (typ.) at VCC = 4.5 V
  • Choice of three phase comparators:
    • EXCLUSIVE-OR
    • Edge-triggered JK flip-flop
    • Edge-triggered RS flip-flop
  • Excellent VCO frequency linearity
  • VCO-inhibit control for ON/OFF keying and for low
  • standby power consumption
  • Minimal frequency drift
  • Operating power supply voltage range:
  • VCO section 3.0 to 6.0 V
  • digital section 2.0 to 6.0 V
  • Zero voltage offset due to op-amp buffering
  • Output capability: standard
  • ICC category: MSI.

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$1,815.00
USD
Quantity
Web Price
50
$0.74
200
$0.645
750
$0.62
2,000
$0.605
5,000+
$0.59
Product Variant Information section