text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

74HCT4053D,118

74HCT Series 5.5V Triple 2-Channel Analog Multiplexer/Demultiplexer-SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2206
Product Specification Section
Nexperia 74HCT4053D,118 - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 6
Package Style:  SOIC-16
Mounting Method: Surface Mount
$Features & Applications

The 74HCT4053D is a high-speed Si-gate CMOS device and is pin compatible with the HEF4053B. It is specified in compliance with JEDEC standard no. 7A.

The 74HCT4053 is triple 2-channel analog multiplexer/ demultiplexer with a common enable input (E). Each multiplexer/demultiplexer has two independent inputs/outputs (nY0 and nY1), a common input/output (nZ) and three digital select inputs (Sn). With E LOW, one of the two switches is selected (low-impedance ON-state) by S1 to S3. With E HIGH, all switches are in the high-impedance OFF-state, independent of S1 to S3.

Features:

  • Wide analog input voltage range from —5 V to +5 V
  • Low ON resistance:
    • 80 Ω (typical) at VCC — VEE = 4.5 V
    • 70 Ω (typical) at VCC — VEE = 6.0 V
    • 60 Ω (typical) at VCC — VEE = 9.0 V
  • Logic level translation: to enable 5 V logic to communicate with ±5 V analog signals
  • Typical ‘break before make’ built-in
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from —40 ℃ to +85 ℃ and —40 ℃ to +125 ℃

Applications:

  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating

 

 

 
Pricing Section
Global Stock:
105,000
Germany (Online Only):
105,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$340.00
USD
Quantity
Web Price
2,500
$0.136
5,000
$0.134
7,500
$0.132
10,000
$0.131
12,500+
$0.127