text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT4060D,652

74HCT Series 5.5 V Single Surface Mount Counter - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 8µA
Power Dissipation: 500mW
Propagation Delay: 66ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 1
No of Outputs: Ten
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
7000
Multiple Of:
50
Total
$1,470.00
USD
Quantity
Web Price
50
$0.26
250
$0.225
1,000
$0.22
2,500
$0.215
6,250+
$0.21
Product Variant Information section