text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT4066PW,118

74HCT Series 5 V Surface Mount Switch - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: A/HC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 5V
Supply Current: 40µA
Power Dissipation: 500mW
Propagation Delay: 90ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 2
No of Outputs: Dual
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
47,500
USA:
47,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Web Price
2,500
$0.20
5,000+
$0.162
Product Variant Information section