text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT595PW,118

74HCT Series 5.5 V 3-State Serial-In Serial/Parallel-Out Shift Register-TSSOP-16

Product Specification Section
Nexperia 74HCT595PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The 74HCT595PW are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HCT595 is an 8-stage serial shift register with a storage register and 3-state outputs. The shift register and storage register have separate clocks. Data is shifted on the positive-going transitions of the SH_CP input.

Features:

  • 8-bit serial input
  • 8-bit serial or parallel output
  • Storage register with 3-state outputs
  • Shift register with direct clear
  • 100 MHz (typical) shift out frequency
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V

Applications:

  • Serial-to-parallel data conversion
  • Remote control holding register

 

 

Pricing Section
Global Stock:
515
USA:
515
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.54
USD
Quantity
Unit Price
1
$0.54
15
$0.455
75
$0.40
250
$0.36
1,250+
$0.31