text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT74D,652

74HCT Series Positive-Edge Trigger Dual D-Type Flip-Flop w/Set-Reset - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 2
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HCT74D is a high-speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

The 74HCT74 are dual positive-edge triggered, D-type flip-flops with individual data (D) inputs, clock (CP) inputs, set (SD) and reset (RD) inputs; also complementary Q and Q outputs. The set and reset are asynchronous active LOW inputs and operate independently of the clock input.

Features:

  • Wide supply voltage range from 2.0 to 6.0 V
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V

 

 

Pricing Section
Global Stock:
16,645
Germany (Online Only):
16,645
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
57
Multiple Of:
57
Total
$13.68
USD
Quantity
Web Price
57
$0.24
285
$0.21
1,140
$0.205
2,850
$0.198
7,125+
$0.194
Product Variant Information section