text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCU04D,652

74HCU Series 6 V Surface Mount High Speed Single Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HCU04D is high-speed Si-gate CMOS devices and is pin compatible with low power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A. The 74HCU04 is a general purpose hex inverter. Each of the six inverters is a single stage.

Features:

  • Balanced propagation delays
  • ESD protection:
  • HBM JESD22-A114F exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from –40 ℃ to +125 ℃

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10260
Multiple Of:
57
Total
$2,718.90
USD
Quantity
Web Price
57
$0.325
228
$0.31
1,140
$0.295
2,280
$0.28
7,125+
$0.265
Product Variant Information section