text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC132AD,112

74LVC Series 3.6 V Quad Surface Mount NAND Schmidt Trigger - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Schmidt Trigger
Family: A/LVC/E/H/U
No of Functions / Channels: 4
Supply Voltage-Nom: 1.65V to 3.6V
Supply Current: 40µA
Power Dissipation: 500mW
Propagation Delay: 16ns
Operating Temperature: -40°C to +125°C
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5700
Multiple Of:
57
Total
$2,080.50
USD
Quantity
Web Price
57
$0.455
228
$0.395
855
$0.385
2,280
$0.375
5,700+
$0.365
Product Variant Information section