
Manufacturer Part #
MC74HC1G14DFT1G
74HC Series 2 to 6 V Single Inverter w/ Schmitt Trigger Input - SC-70-5
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2032 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Logic Circuit: | Inverter |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 2V to 6V |
No of Inputs: | 1 |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$0.0581
50
$0.0461
100
$0.0443
500
$0.0403
1,500+
$0.0378
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount