text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC1G14DFT2G

74HC Series 2 to 6 V SMT Single Inverter with Schmitt-Trigger Input - SOT-353

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$0.06
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0602
50
$0.0478
100
$0.0459
500
$0.0417
1,500+
$0.0391