text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC1G14DTT1G

74HC Series 2 to 6 V Single Inverter w/ Schmitt Trigger Input - SOT-23-5

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MC74HC1G14DTT1G is a part of MC74HC1G14 series single inverter with schmitt-trigger input. It has a storage temperature ranging from -65°C to +150°C and its available in SOT-23-5 package.

The MC74HC1G14 is a high speed CMOS inverter with Schmitt−Trigger input fabricated with silicon gate CMOS technology.

Features:

  • High Speed: tPD = 7.0 ns (Typ) at VCC = 5.0 V
  • Low Power Dissipation: ICC = 1.0 µA (Max) at TA = 25°C
  • High Noise Immunity
  • Balanced Propagation Delays (tPLH = tPHL)
  • Symmetrical Output Impedance (IOH = IOL = 2.0 mA)
  • Chip Complexity: FET = 101
  • These Devices are Pb−Free and are RoHS Compliant

View the available MC74HC1G14 series of single inverter with schmitt-trigger input

Pricing Section
Global Stock:
17,541
USA:
17,541
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.33
USD
Quantity
Web Price
1
$0.33
50
$0.182
100
$0.164
500
$0.128
1,500+
$0.109