text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC4051ADWG

74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC4051ADWG - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC74HC4051ADWG is an analog multiplexer/demultiplexer with silicon-gate CMOS technology, available in a SOIC-16 package.

This analog multiplexer/demultiplexer control analog voltages that may vary across the complete power supply range (from VCC to VEE).

Features:

  • Fast Switching and Propagation Speeds
  • Low Crosstalk Between Switches
  • Diode Protection on All Inputs/Outputs
  • Analog Power Supply Range (VCC - VEE) = 2.0 to 12.0 V
  • Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
  • Improved Linearity and Lower ON Resistance Than Metal-Gate Counterparts
  • Low Noise
  • In Compliance with the Requirements of JEDEC Standard No. 7A
  • Chip Complexity:
    • HC4051A — 184 FETs or 46 Equivalent Gates
    • HC4052A — 168 FETs or 42 Equivalent Gates
    • HC4053A — 156 FETs or 39 Equivalent Gates
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,925
Factory Lead Time:
9 Weeks
Minimum Order:
2256
Multiple Of:
47
Total
$564.00
USD
Quantity
Unit Price
1
$0.265
125
$0.26
400
$0.255
1,500
$0.25
5,000+
$0.235
Product Variant Information section