text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC4851ADR2G

74HC Series 2 to 6 V Analog Mux/Demux w/Injection Current Effect Control-SOIC-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74HC4851ADR2G is an analog multiplexer/demultiplexer with injection current effect control, available in a SOIC-16 package.

This device especially suited for usage in automotive applications where voltages in excess of normal logic voltage are common.

Features:

  • Injection Current Cross−Coupling Less than 1mV/mA
  • Pin Compatible to HC405X and MC1405XB Devices
  • Power Supply Range (VCC − GND) = 2.0 to 6.0 V
  • In Compliance With the Requirements of JEDEC Standard No. 7A
  • Chip Complexity: 154 FETs or 36 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$0.48
USD
Quantity
Web Price
1
$0.48
50
$0.365
100
$0.35
250
$0.33
500+
$0.315
Product Variant Information section