text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC589ADG

74HC Series 2 to 6 V CMOS 8-Bit Shift Register - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC589ADG - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74HC589ADG is a 8-bit serial or parallel-input/serial-output shift register with 3-State output, available in a SOIC-16 package.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7 A
  • Chip Complexity: 526 FETs or 131.5 Equivalent Gates
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3600
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$529.20
USD
Quantity
Unit Price
1
$0.157
200
$0.153
750
$0.15
2,500
$0.147
10,000+
$0.14
Product Variant Information section