text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC597ADG

74HC 8-Bit Serial or Parallel-Input/Serial-Output Shift Register - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC597ADG - Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/HC/T/U
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74HC597ADG is an 8-bit serial or parallel-input/serial-output shift register with input latch, available in a SOIC-16 package.

The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 516 FETs or 129 Equivalent Gates
  • These are Pb−Free Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4656
Multiple Of:
48
Total
$549.41
USD
Quantity
Unit Price
48
$0.125
240
$0.122
1,440
$0.118
4,800
$0.116
14,400+
$0.111
Product Variant Information section