text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HCT14ADR2G

74HC Series 4.5 to 5.5 V Hex Schmitt-Trigger Inverter - SOIC-14

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74HCT14ADR2G is a hex schmitt-trigger inverter with LSTTL-compatible inputs, available in a SOIC-14 package.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • TTL/NMOS−Compatible Input Levels
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 4.5 to 5.5 V
  • Low Input Current: 1.0 µA
  • In Compliance With the JEDEC Standard No. 7.0 A Requirements
  • Chip Complexity: 72 FETs or 18 Equivalent Gates
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Stock:
2,410
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Total
$0.42
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.42
50
$0.205
100
$0.181
250
$0.153
500+
$0.135