text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HC374WMX

74HC Series High Speed CMOS 3-STATE Octal D-Type Flip-Flop - SOIC-20

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The MM74HC374WMX is a High speed octal 3-STATE D-Type Flip-Flop, utilizes advanced silicon-gate CMOS technology. Available in SOIC-20 package.

They possess the high noise immunity and low power consumption of standard CMOS integrated circuits.

Features:

  • Typical propagation delay: 20 ns
  • Wide operating voltage range: 2–6 V
  • Low input current: 1 PA maximum
  • Low quiescent current: 80 PA maximum
  • Compatible with bus-oriented systems
  • Output drive capability: 15 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$800.00
USD
Quantity
Web Price
1,000
$0.48
2,000
$0.40
3,000
$0.395
5,000
$0.39
10,000+
$0.385
Product Variant Information section