text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT74MTC

74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - TSSOP-14

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MM74HCT74MTC is a Dual D-Type Flip-Flop with Preset and clear, utilizes advanced silicon-gate CMOS technology to achieve operation speeds. Available in TSSOP-14 package.

It possesses the high noise immunity and low power consumption of standard CMOS integrated circuits.

Features:

  • Typical propagation delay: 20 ns
  • Low quiescent current: 40 μA maximum (74HCT Series)
  • Low input current: 1 μA maximum
  • Fanout of 10 LS-TTL loads
  • Meta-stable hardened

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
4700
Multiple Of:
2350
Total
$1,222.00
USD
Quantity
Web Price
2,350
$0.275
4,700
$0.26
7,050
$0.25
9,400
$0.235
11,750+
$0.225
Product Variant Information section