text.skipToContent text.skipToNavigation

Manufacturer Part #

NLV74HC14ADR2G

MC74HC14A: 6 V 5.2 mA SMT Hex Schmitt-Trigger Inverter - SOIC-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.5W
Propagation Delay: 13ns
Operating Temperature: -55°C to +125°C
Capacitance: 10pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14N
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Total
$600.00
USD
Quantity
Web Price
2,500
$0.24
5,000
$0.225
7,500
$0.215
10,000+
$0.205
Product Variant Information section