text.skipToContent text.skipToNavigation

Manufacturer Part #

74ALVC08MTCX

74ALVC Series 3.3 V CMOS Quad 2 Input AND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/LVC/E/H/U
No of Functions / Channels: 4
Supply Voltage-Nom: 1.65|3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74ALVC08 Series contains four 2-input AND gates. This product is designed for low voltage (1.65 V to 3.6 V) VCC applications with I/O compatibility up to 3.6 V

The ALVC08 is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Features:

  • 1.65 V to 3.6 V VCC supply operation
  • 3.6 V tolerant inputs and outputs
  • tPD
    • 2.9 ns max for 3.0 V to 3.6 V VCC
    • 3.2 ns max for 2.3 V to 2.7 V VCC
    • 5.3 ns max for 1.65 V to 1.95 V VCC
  • Power-off high impedance inputs and outputs
  • Uses patented Quiet Series¥ noise/EMI reduction Circuitry
  • Latchup conforms to JEDEC JED78
  • ESD performance
    • Human body model 2000 V
    • Machine model 250 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$1,750.00
USD
Quantity
Web Price
2,500
$0.365
5,000
$0.35
7,500
$0.33
10,000+
$0.315
Product Variant Information section