text.skipToContent text.skipToNavigation

Manufacturer Part #

74ALVC08PW,118

74ALVC Series 3.6 V 24 mA SMT Quad 2-Input AND Gate - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2119
Product Specification Section
Nexperia 74ALVC08PW,118 - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/LVC/E/H/U
No of Functions / Channels: 4
Supply Voltage-Nom: 1.65V to 3.6V
Power Dissipation: 500mW
Propagation Delay: 2ns
Operating Temperature: -40°C to +85°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 0.2µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,500
USA:
42,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$687.50
USD
Quantity
Web Price
2,500
$0.275
5,000
$0.26
7,500
$0.255
10,000
$0.25
12,500+
$0.245
Product Variant Information section