text.skipToContent text.skipToNavigation

Manufacturer Part #

74ALVC125PW,112

74ALVC Series 3.6 V Surface Mount 3-State Quad Buffer/Line Driver - TSSOP-14

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1813
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/E/H/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65|3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74ALVC125PW is a quad non-inverting buffer/line driver with 3-state outputs. The 3-state outputs (nY) are controlled by the output enable input (nOE). A HIGH on the nOE pin causes the outputs to assume a high-impedance OFF-state.

Features:

  • Wide supply voltage range from 1.65 V to 3.6 V
  • 3.6 V tolerant inputs/outputs
  • CMOS low power consumption
  • Direct interface with TTL levels (2.7 V to 3.6 V)
  • Power-down mode
  • Latch-up performance exceeds 250 mA
  • Complies with JEDEC standards:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A 115-A exceeds 200 V

 

 

Pricing Section
Stock:
0
Minimum Order:
4,800
Multiple Of:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$873.60
USD
Quantity
Web Price
96
$0.22
384
$0.192
1,440
$0.186
3,840
$0.182
9,600+
$0.178
Product Variant Information section