text.skipToContent text.skipToNavigation

Manufacturer Part #

74ALVC162244TX

74ALVC Series 3.6 V Low Voltage 16-Bit Buffer/Line Driver - TSSOP-48

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/H
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65|3.6V
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$975.00
USD
Quantity
Web Price
1,000+
$0.975
Product Variant Information section