text.skipToContent text.skipToNavigation

Manufacturer Part #

74ALVC16245DGG,118

74ALVC Series 3.6 V 3-State 16-Bit Transceiver with Direction Pin - TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/E/H/U
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2V to 3.6V
Power Dissipation: 0.6W
Propagation Delay: 1.9ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 48
Quiescent Current: 0.2µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Features & Applications

The 74ALVC16245DGG,118 is a 3-state 16-bit transceiver with direction pin. Its core supply voltage ranges from 1.2 V to 3.6 V.

Features:

  • Wide supply voltage range from 1.2 V to 3.6 V
  • Complies with JEDEC standard JESD8-B
  • CMOS low power consumption
  • MULTIBYTE flow-through standard pin-out architecture
  • Low inductance multiple VCC and GND pins for minimize noise and ground bounce
  • Direct interface with TTL levels
  • All data inputs have bushold (74ALVCH16245 only)
  • Output drive capability 50 W transmission lines at 85 °C
  • Current drive ±24 mA at VCC = 3.0 V.

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
22,000
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$1,120.00
USD
Quantity
Web Price
2,000
$0.56
4,000
$0.455
6,000+
$0.45