text.skipToContent text.skipToNavigation

Manufacturer Part #

74ALVC245PW,118

74ALVC Series 3.6 V Surface Mount 3-State Octal Bus Transceiver - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Nexperia 74ALVC245PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/E/H/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 3.6V
Power Dissipation: 0.5W
Propagation Delay: 2.3ns
Operating Temperature: -40°C to +85°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Quiescent Current: 0.2µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$392.50
USD
Quantity
Web Price
2,500
$0.157
5,000
$0.154
7,500
$0.152
12,500
$0.15
25,000+
$0.145
Product Variant Information section