text.skipToContent text.skipToNavigation

Manufacturer Part #

74ALVC32PW,118

74ALVC Series 3.6 V Surface Mount Quad 2-Input OR Gate - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: A/LVC/E/H/U
No of Functions / Channels: 4
Supply Voltage-Nom: 1.65|3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,912.50
USD
Quantity
Web Price
2,500
$0.28
5,000
$0.27
7,500
$0.255
10,000
$0.24
12,500+
$0.23
Product Variant Information section