text.skipToContent text.skipToNavigation

Manufacturer Part #

74ALVC74BQ,115

74ALVC Series 3.3 V Positive-Edge Trigger Dual D-Type Flip Flop - DHVQFN-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/LVC/E/H/U
Supply Voltage-Nom: 1.65|3.6V
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Features & Applications

The 74ALVC74BQ,115 is a dual postive-edge triggered d-type filp-flop. Its core supply voltage ranges from 1.65 V to 3.6 V.

Features:

  • Wide supply voltage range from 1.65 to 3.6 V
  • 3.6 V tolerant inputs/outputs
  • CMOS low power consumption
  • Direct interface with TTL levels (2.7 to 3.6 V)
  • Power-down mode
  • Latch-up performance exceeds 250 mA
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 to 1.95 V)
    • JESD8-5 (2.3 to 2.7 V)
    • JESD8B/JESD36 (2.7 to 3.6 V)
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
6,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Web Price
3,000
$0.44
6,000+
$0.35
Product Variant Information section