text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC08AT14-13

74LVC Series 5.5 V Surface Mount Quadruple 2-Input AND Gate - TSSOP-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/LVC/E/H/U
No of Functions / Channels: 4
Supply Voltage-Nom: 1.65|5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Web Price
2,500
$0.106
7,500
$0.0882
12,500
$0.0873
25,000
$0.086
50,000+
$0.0848
Product Variant Information section