text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC125AS14-13

74LVC Series 5.5 V Surface Mount Quadruple 3-State Buffers - SOIC-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/E/H/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Web Price
2,500
$0.116
7,500
$0.096
10,000
$0.0954
25,000
$0.0936
37,500+
$0.0928
Product Variant Information section