text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC138AD,118

74LVC Series 3.6 V SMT 3-to-8 Line Decoder/Demultiplexer Inverting - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65|3.6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
47,500
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$500.00
USD
Quantity
Web Price
2,500
$0.20
5,000
$0.164
7,500
$0.162
10,000+
$0.161
Product Variant Information section