text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC16244ADL,118

74LVC Series 3.6 V 3-State 16-Bit Buffer/Line Driver Surface Mount - SSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/E/H/U
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2|3.6V
Package Style:  SSOP-48
Mounting Method: Surface Mount
Features & Applications

The 74LVC16244ADL,118 is a 16–bit non–inverting buffer/line driver with 3–state output. Its core supply voltage ranges from 1.2 V to 3.6 V

Features:

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Multibyte flow–through standard pin–out architecture
  • Low inductance multiple power and ground pins for minimum noise and ground bounce
  • Direct interface with TTL levels
  • High–impedance when VCC = 0 V
  • All data inputs have bus hold. (74LVCH16244A only)
  • Complies with JEDEC standard JESD8–B / JESD36
  • ESD protection:
    • HBM JESD22–A114F exceeds 2000 V
    • MM JESD22–A115–A exceeds 200 V
  • Specified from –40 °C to +85 °C and –40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,745.00
USD
Quantity
Web Price
1,000
$1.14
2,000
$0.925
3,000
$0.915
4,000+
$0.91
Product Variant Information section