text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC16374ADGG,118

74LVC Series 3.3 V 3-State 16 Bit Edge Triggered D-Type Flip Flop - TSSOP-48

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Latch
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2|3.6V
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Features & Applications
The 74LVC16374ADGG,118 is a 16-bit edge-triggered flip-flops featuring separate D-type inputs with bus hold (74LVCH16374A only) for each flip-flop and 3-state outputs for bus oriented applications. It consists of two sections of eight positive edge-triggered flip-flops. A clock input (nCP) and an output enable (nOE) are provided for each octal.

The flip-flops will store the state of their individual D-inputs that meet the set-up and hold time requirements on the LOW-to-HIGH clock (CP) transition. When pin nOE is LOW, the contents of the flip-flops are available at the outputs. When pin nOE is HIGH, the outputs go to the high-impedance OFF-state. Operation of input nOE
does not affect the state of the flip-flops.Bus hold on data inputs eliminates the need for external pull-up resistors to hold unused inputs.

Features:

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Multibyte flow-through standard pin-out architecture
  • Low inductance multiple supply pins for minimum noise and ground bounce
  • Direct interface with TTL levels
  • All data inputs have bus hold (74LVCH16374A only)
  • High-impedance outputs when VCC = 0 V
  • Complies with JEDEC standard JESD8-B/JESD36
  • ESD protection
    • HBM JESD22-A114F exceeds 2000 V
    • CDM JESD22-C101D exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

 

 

 
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
2,000
4,000
Factory Stock:Factory Stock:
0
Total
$1,240.00
USD
Quantity
Web Price
2,000
$0.325
4,000
$0.31
6,000
$0.295
8,000+
$0.28
Product Variant Information section