text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G06Z-7

74LVC Series 5.5 V Single Inverter Buffer/Driver w/ Open Drain Output - SOT-553

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/H
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOT-553
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$343.20
USD
Quantity
Web Price
4,000
$0.0858
12,000
$0.0709
16,000
$0.0705
40,000
$0.0692
60,000+
$0.0686
Product Variant Information section