Manufacturer Part #
74LVC1G126Z-7
74LVC Series 5.5 V Surface Mount 3-State Output Single Buffer Gate -SOT-553
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOT-553 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Diodes Incorporated 74LVC1G126Z-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74LVC1G126Z-7 - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| Family: | A/LVC/H |
| No of Functions / Channels: | 1 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 1.65|5.5V |
| Package Style: | SOT-553 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0481
12,000
$0.0469
16,000
$0.0466
40,000
$0.0457
60,000+
$0.0447
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-553
Mounting Method:
Surface Mount