text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G17FW4-7

74LVC Series 5.5 V Push Pull Surface Mount Tigger Buffer - DFN-1010-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65|5.5V
Package Style:  DFN-1010-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Web Price
5,000
$0.108
10,000
$0.0883
15,000
$0.0875
25,000+
$0.0865
Product Variant Information section