text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G66GF,132

74LVC Series 5.5 V SPST Analog Bilateral Switch Surface Mount - XSON6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: A/LVC/E/H/U
Supply Voltage-Nom: 1.65|5.5V
Package Style:  XSON-6
Mounting Method: Surface Mount
Features & Applications

The 74LVC1G66GF,132 is a Bilateral SPST analog switch. The Schmitt-trigger action enables the input, makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 V to 5.5 V.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance:
    • 7.5 Ω (typical) at VCC = 2.7 V
    • 6.5 Ω (typical) at VCC = 3.3 V
    • 6 Ω (typical) at VCC = 5 V
  • Switch current capability of 32 mA
  • High noise immunity
  • CMOS low power consumption
  • TTL interface compatibility at 3.3 V
  • Latch-up performance meets requirements of JESD78 Class I
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Enable input accepts voltages up to 5.5 V
  • Multiple package options
  • Specified from -40°C to +85°C and from -40°C to +125°C

Applications:

  • Industrial
  • Automotive

 

 

 
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
5000
Total
$2,600.00
USD
Quantity
Web Price
5,000+
$0.26
Product Variant Information section