text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G66GW,125

74LVC Series 5.5 V SPST Surface Mount Analog Bilateral Switch - TSSOP-5

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 0.1µA
Power Dissipation: 0.25W
Propagation Delay: 0.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 2pF
No of Inputs: 1
No of Outputs: Single
No of Pins: 5
Moisture Sensitivity Level: 1
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Pricing Section
Stock:
11,700
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.09
USD
Quantity
Web Price
1
$0.0894
50
$0.071
100
$0.0682
500
$0.062
1,500+
$0.0581