text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G74GF,115

74LVC Series 5.5V Positive Edge Trigger Set/Reset D-Type Flip-Flop - XSON-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/LVC/E/H/U
Output Characteristics: Differential
Supply Voltage-Nom: 5.5V
Supply Current: 100mA
Power Dissipation: 300mW
Propagation Delay: 13.4ns
Operating Temperature: -40°C to +125°C
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  XSON-8
Mounting Method: Surface Mount
Features & Applications

The 74LVC1G74GF,115 is a single positive edge triggered D-type flip-flop, fully specified for partial power-down applications. It core supply voltage ranges from 1.65 to 5.5 V.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant input/output for interfacing with 5 V logic
  • High noise immunity
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications:

  • Industrial
  • Automotive

 

 

 
Pricing Section
Global Stock:
0
Germany (Online Only):
0
10,000
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$2,425.00
USD
Quantity
Web Price
5,000+
$0.485
Product Variant Information section