text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2244APW,118

74LVC Series 3.6 V Surface Mount 3-State Octal Buffer/Line Driver -TSSOP-20

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/E/H/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65|3.6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74LVC2244APW is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.

Inputs can be driven from either 3.3 V or 5 V devices. In 3-state operation outputs can handle 5 V. These features allow the use of these devices as translators in a mixed 3.3 V and 5 V environment.

Features:

  • 5V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • Integrated 30 Ohm termination resistors
  • Complies with EIA/JESD36
  • ESD protection:
    • HBM EIA/JESD22-A114-B exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel
Pricing Section
Stock:
0
Minimum Order:
7,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$885.00
USD
Quantity
Web Price
2,500
$0.144
5,000
$0.118
10,000
$0.116
12,500+
$0.115
Product Variant Information section