text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC240AD,112

74LVC Series 3.6 V Surface Mount Octal Buffer/Line Driver - SOIC-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2|3.6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The 74LVC240AD,112 is a Octal inverting buffer/line driver with 3-state output .It core supply voltage ranges from 1.2 to 3.6 V.

Features:

  • 5 V tolerant inputs for interlacing with 5 V logic
  • Supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • High-impedance when VCC = 0 V
  • Complies with JEDEC standard:
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115B exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6080
Multiple Of:
1520
Total
$2,553.60
USD
Quantity
Web Price
1
$0.525
100
$0.46
250
$0.45
1,000
$0.43
2,500+
$0.42
Product Variant Information section