text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC240APW,118

74LVC Series 3.6 V 3-State Octal Buffer/Line Driver - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2|3.6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74LVC240APW is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.

Inputs can be driven from either 3.3 or 5 V devices. In 3-state operation, outputs can handle 5 V. These features allow the use of these devices as translators in a mixed 3.3 and 5 V environment.

Features:

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Supply voltage range from 1.2 to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • High-impedance when VCC =0 V
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 Cel and -40 to +125 Cel
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.44
USD
Quantity
Web Price
1
$0.44
50
$0.27
100
$0.25
250
$0.22
500+
$0.205