text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC244AD,112

74LVC Series 3.6 V SMT Octal Buffer/Line Driver - SOIC-20

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2|3.6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The 74LVC244AD is an octal non-inverting buffer/line driver with 3-state outputs. The 3-state outputs are controlled by the output enable inputs 1OE and 2OE. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state.

Schmitt-trigger action at all inputs makes the circuit highly tolerant for slower input rise and fall times. Inputs can be driven from either 3.3 V or 5.0 V devices. In 3-state operation, outputs can handle 5 V. These features allow the use of these devices as translators in a mixed 3.3 V and 5 V environment.

Features:

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • High-impedance when VCC = 0 V
  • Bus hold on all data inputs (74LVCH244A only)
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel
Pricing Section
Stock:
0
Minimum Order:
7,600
Multiple Of:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$1,748.00
USD
Quantity
Web Price
38
$0.50
190
$0.31
950
$0.27
1,900
$0.255
5,700+
$0.23
Product Variant Information section