text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC244AT20-13

74LVC Series 3.6 V 3 State Surface Mount Octal Buffer/Line Driver - TSSOP-20

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/H
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65|3.6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Web Price
2,500
$0.24
5,000
$0.195
7,500
$0.193
10,000
$0.192
12,500+
$0.191
Product Variant Information section