text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G17FW4-7

74LVC Series 1.65 to 5.5 V SMT Dual Schmitt Trigger Buffer - X2-DFN1010-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/LVC/H
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65|5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.00
USD
Quantity
Web Price
5,000
$0.166
10,000
$0.135
15,000
$0.134
20,000+
$0.133