text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G32DP,125

74LVC Series 5.5 V Surface Mount Dual 2-Input OR Gate - TSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2048
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The 74LVC2G32DP provides a 2-input OR gate function. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in a mixed 3.3 V and 5 V environment.

This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant outputs in the Power-down mode
  • High noise immunity
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • ESD protection:
    • HBMJESD22-A114F exceeds 200 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Web Price
3,000
$0.275
6,000
$0.26
9,000
$0.245
12,000+
$0.235
Product Variant Information section