text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC374ABQ,115

74LVC Series 3.3 V SMT Single Octal D-Type Flip-Flop; 3-State - DHVQFN-20

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 3.3|V
Package Style:  DHVQFN-20
Mounting Method: Surface Mount
Features & Applications

The 74LVC374ABQ is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families. Inputs can be driven from either 3.3 or 5 V devices. In 3-state operation, outputs can handle 5 V. 

The 74LVC374A is an octal D-type flip-flop featuring separate D-type inputs for each flip-flop and 3-state outputs for bus-oriented applications. A clock input (CP) and an outputs enable input (OE) are common to all flip-flops.

Features:

  • 5 V tolerant inputs/outputs; for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 to 3.6 V
  • Inputs accept voltages up to 5.5 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • High-impedance when VCC =0 V
  • 8-bit positive edge-triggered register
  • Independent register and 3-state buffer operation
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 Cel and -40 to +125 Cel

 

 

Pricing Section
Stock:
0
Minimum Order:
9,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,026.00
USD
Quantity
Web Price
3,000
$0.14
6,000
$0.114
12,000
$0.113
15,000+
$0.112
Product Variant Information section