text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC374APW,118

74LVC Series 3.6 V Surface Mount 3-State Octal D-type Flip-Flop - TSSOP-20

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 3.6V
Supply Current: 100mA
Power Dissipation: 500mW
Propagation Delay: 18.8ns
Operating Temperature: -40°C to +125°C
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74LVC374APW,118 is a part of 74LVC series logic gate. It has an ambient temperature ranging from - 40 °C to + 125°C and is available in TSSOP-20 package.

The 74LVC373A is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.

Features:

  • 5 V tolerant inputs/outputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • High-impedance outputs when VCC = 0 V
  • Complies with JEDEC standard no. 8-1 A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 °C and -40 to +125 °C
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
452,500
Factory Stock:Factory Stock:
0
Total
$292.50
USD
Quantity
Web Price
2,500
$0.117
5,000
$0.0954
7,500
$0.0945
10,000
$0.0938
12,500+
$0.0933
Product Variant Information section