text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC3G07DP,125

74LVC Series 5.5 V O-DRN 3 Input Surface Mount Buffer - TSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/E/H/U
No of Functions / Channels: 3
Output Characteristics: O-DRN
Supply Voltage-Nom: 5.5V
Supply Current: 4µA
Power Dissipation: 250mW
Propagation Delay: 8.4ns
Operating Temperature: -40°C to +125°C
No of Inputs: 3
No of Outputs: Triple
Low Level Output Current: 32mA
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
3000
Total
$1,890.00
USD
Quantity
Web Price
3,000
$0.39
6,000
$0.315
9,000+
$0.31
Product Variant Information section